- RS Stock No.:
- 899-8129
- Mfr. Part No.:
- OZP 558
- Brand:
- Kern
Discontinued product
- RS Stock No.:
- 899-8129
- Mfr. Part No.:
- OZP 558
- Brand:
- Kern
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern OZP Series Stereo Zoom Microscopes
The high-quality OZP Series of Stereo Microscopes from Kern. Designed to be robust and easy to use. Ideal for use in a wide range of applications.
Featuring a zoom function that can be operated from both sides. An optional integral LED incident and transmitted illumination. Enabling the capture of excellent images in both light and dark field.
Another feature of this robust digital microscope is the flexible pillar stand, offering precise adjustment.
In addition, to good optical properties. The large working surface offers the best possible ease of use.
Optimally suited to applications in challenging working environments, training establishments, workshops, assembly lines and repair workstations.
Featuring a zoom function that can be operated from both sides. An optional integral LED incident and transmitted illumination. Enabling the capture of excellent images in both light and dark field.
Another feature of this robust digital microscope is the flexible pillar stand, offering precise adjustment.
In addition, to good optical properties. The large working surface offers the best possible ease of use.
Optimally suited to applications in challenging working environments, training establishments, workshops, assembly lines and repair workstations.
Zoom function offers above-average enlargement range
Greenough optical system
Trinocular and Binocular versions available
35° inclined tube
Precise resolution
High-contrast images
True to life colour
Extra-large depth of field
Diopter adjustment on both sides
230 - 240 V
Greenough optical system
Trinocular and Binocular versions available
35° inclined tube
Precise resolution
High-contrast images
True to life colour
Extra-large depth of field
Diopter adjustment on both sides
230 - 240 V
Specifications
Attribute | Value |
---|---|
Magnification Power | 0.6 X, 5.5X |
Illuminated | Yes |
Illumination Type | LED |
Weight | 6.1kg |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Model Number p | OZP 558 |
- RS Stock No.:
- 899-8129
- Mfr. Part No.:
- OZP 558
- Brand:
- Kern