- RS Stock No.:
- 899-8065
- Mfr. Part No.:
- OSF 431
- Brand:
- Kern
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 899-8065
- Mfr. Part No.:
- OSF 431
- Brand:
- Kern
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern OSF Series Stereo Microscopes
The professional OSF Series of Stereo Microscopes from Kern. Designed to be robust and easy to use. Making the range ideal for school, training or workshop applications.
Featuring LED illumination for impressive images in both light and dark field. Another central feature of this digital microscope is the stable mechanism, offering precise adjustment. In addition to good optical properties, the large working surface offers the best possible ease of use.
Featuring LED illumination for impressive images in both light and dark field. Another central feature of this digital microscope is the stable mechanism, offering precise adjustment. In addition to good optical properties, the large working surface offers the best possible ease of use.
Mechanical stand provides extra stability
Fixed eyepeices to prevent damage or loss
Greenough optical system
45° inclined tube
One sided diopter adjustment
230 - 240 V
Fixed eyepeices to prevent damage or loss
Greenough optical system
45° inclined tube
One sided diopter adjustment
230 - 240 V
Specifications
Attribute | Value |
---|---|
Magnification Power | 2 X, 4 X |
Illuminated | Yes |
Illumination Type | LED |
Weight | 3kg |
Plug Type | Europe, UK |
Model Number p | OSF 431 |
- RS Stock No.:
- 899-8065
- Mfr. Part No.:
- OSF 431
- Brand:
- Kern