- RS Stock No.:
- 625-9270
- Mfr. Part No.:
- Z8S18033VSG
- Brand:
- Zilog
Discontinued product
- RS Stock No.:
- 625-9270
- Mfr. Part No.:
- Z8S18033VSG
- Brand:
- Zilog
Technical Reference
Legislation and Compliance
Product Details
Z80 Family Microcontrollers, Zilog
The Z80 CPUs are fourth-generation enhanced microprocessors with exceptional computational power. They offer higher system throughput and more efficient memory utilization than comparable second- and third generation microprocessors. The speed offerings from 6 -20 MHz suit a wide range of applications which migrate software. The Z80 architecture incorporates dual register banks that enable fast context switching and interrupt handling.
Specifications
Attribute | Value |
---|---|
Family Name | Z180 |
Data Bus Width | 8bit |
Instruction Set Architecture | CISC |
Maximum Frequency | 33MHz |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 68 |
Typical Operating Supply Voltage | 3.3 V, 5 V |
Dimensions | 24.33 x 24.33 x 3.91mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |