- RS Stock No.:
- 236-1263
- Mfr. Part No.:
- 806C.75
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 236-1263
- Mfr. Part No.:
- 806C.75
- Brand:
- Facom
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom has micrometer having accuracy of 0.01 mm and the resolution is 0.01 mm. The force applied to the work piece is exactly between 5 and 10 Nm and hook wrench for calibration.
Carbide tip Ø 6.5 mm
Supplied in a plastic tray
Ratchet drum with torque stop
Supplied in a plastic tray
Ratchet drum with torque stop
Specifications
Attribute | Value |
---|---|
Accuracy | ±0.01 mm |
Resolution | 0.01 mm |
Imperial or Metric | Metric |
Micrometer Type | External |