NXP MK60FN1M0VLQ15, 32bit ARM Cortex M4 Microcontroller, Kinetis K6x, 150MHz, 1 MB Flash, 144-Pin LQFP
- RS Stock No.:
- 922-7510
- Mfr. Part No.:
- MK60FN1M0VLQ15
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 922-7510
- Mfr. Part No.:
- MK60FN1M0VLQ15
- Brand:
- NXP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Kinetis K6x Series Microcontrollers
The Kinetis K6x MCUs are pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering IEEE® 1588 Ethernet and full and high-speed USB 2.0 On-The-Go, including options with USB crystal-less functionality. Devices start from 256 KB of flash in 100 QFP packages extending up to 1MB flash and 256KB SRAM in a 256 MAPBGA package. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Next-generation Kinetis K6x MCUs are further optimized for performance and power consumption and offer more streamlined integration for further BOM cost reductions. The K6x Ethernet MCUs are Energy-Efficient Product Solutions.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Specifications
Attribute | Value |
---|---|
Family Name | Kinetis K6x |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 1 MB |
Maximum Frequency | 150MHz |
RAM Size | 128 kB |
USB Channels | 1 |
Number of SPI Channels | 3 |
Number of UART Channels | 6 |
Number of I2C Channels | 2 |
Number of USART Channels | 0 |
Number of CAN Channels | 2 |
Typical Operating Supply Voltage | 1.71 → 3.6 V |
Number of LIN Channels | 0 |
Width | 20mm |
Dimensions | 20 x 20 x 1.45mm |
Pulse Width Modulation | 8 |
Program Memory Type | Flash |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | DSP |
Height | 1.45mm |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 1 |
Maximum Number of Ethernet Channels | 1 |
ADCs | 4 (16 bit) |
Length | 20mm |
Number of ADC Units | 4 |
Maximum Operating Temperature | +105 °C |