- RS Stock No.:
- 824-8871
- Mfr. Part No.:
- PIC18F86K22-I/PTRSL
- Brand:
- Microchip
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Microchip PIC18F87K22-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 1 kB, 128 kB Flash, 80-Pin TQFP
- RS Stock No.
- 754-2520
Price Each
£4.58
(exc. VAT)
£5.50
(inc. VAT)
- RS Stock No.:
- 824-8871
- Mfr. Part No.:
- PIC18F86K22-I/PTRSL
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 80 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 64MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of PWM Units | 10 |
Number of SPI Channels | 2 |
Number of USART Channels | 2 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of UART Channels | 2 |
Number of I2C Channels | 2 |
Number of CAN Channels | 0 |
ADCs | 1(24 x 12 bit) |
Height | 1.05mm |
Number of LIN Channels | 2 |
Width | 12mm |
Dimensions | 12 x 12 x 1.05mm |
Pulse Width Modulation | 10 x 10 bit |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 12mm |
Number of PCI Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | Harvard |
- RS Stock No.:
- 824-8871
- Mfr. Part No.:
- PIC18F86K22-I/PTRSL
- Brand:
- Microchip