Microchip DSPIC33FJ64GP706-I/PT, 16bit PIC Microcontroller, dsPIC33F, 40MHz, 64 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 819-5478
- Mfr. Part No.:
- DSPIC33FJ64GP706-I/PT
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 819-5478
- Mfr. Part No.:
- DSPIC33FJ64GP706-I/PT
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
dsPIC33FJxxxGPx06/x08/x10 16-Bit Digital Signal Controllers
Microchips dsPIC33F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC33FJxxxGPx06/x08/x10 devices are General Purpose DSCs suitable for a variety of applications.
CPU Features
40 MIPS Max. CPU Speed
Modified Harvard architecture
C compiler optimized instruction set architecture
16 bit wide data path
24 bit wide instructions
Linear program memory addressing up to 4M instruction words
Linear data memory addressing up to 64 Kbytes
83 base instructions, mostly one word/one cycle
Sixteen 16-bit general purpose registers
Two 40-bit accumulators with rounding and saturation options
Indirect, Modulo and Bit-Reversed addressing modes
Software stack
16 x 16 fractional/integer multiply operations
32/16 and 16/16 divide operations
Single-cycle multiply and accumulate
Dual data fetch
Up to ±16-bit shifts for up to 40-bit data
Modified Harvard architecture
C compiler optimized instruction set architecture
16 bit wide data path
24 bit wide instructions
Linear program memory addressing up to 4M instruction words
Linear data memory addressing up to 64 Kbytes
83 base instructions, mostly one word/one cycle
Sixteen 16-bit general purpose registers
Two 40-bit accumulators with rounding and saturation options
Indirect, Modulo and Bit-Reversed addressing modes
Software stack
16 x 16 fractional/integer multiply operations
32/16 and 16/16 divide operations
Single-cycle multiply and accumulate
Dual data fetch
Up to ±16-bit shifts for up to 40-bit data
Peripheral Features
12/10-Bit Analogue-to-Digital Converter (ADC) – Up to 32 Channels depending on model
Nine 16-bit Timers/Counters – option to pair up 16-bit timers into 32-bit timer modules
16-Bit Input Capture functions
16-bit Output Compare/PWM output functions
Interrupt Controller
Direct Memory Access (DMA)
Two 3-wire SPI module
I2CTM module – One or Two depending on model
Two UART Modules
Data Converter Interface (DCI Module)
Enhanced CAN (ECAN™) module – One or Two available on some models
Nine 16-bit Timers/Counters – option to pair up 16-bit timers into 32-bit timer modules
16-Bit Input Capture functions
16-bit Output Compare/PWM output functions
Interrupt Controller
Direct Memory Access (DMA)
Two 3-wire SPI module
I2CTM module – One or Two depending on model
Two UART Modules
Data Converter Interface (DCI Module)
Enhanced CAN (ECAN™) module – One or Two available on some models
Specifications
Attribute | Value |
---|---|
Family Name | dsPIC33F |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | PIC |
Data Bus Width | 16bit |
Program Memory Size | 64 kB |
Maximum Frequency | 40MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of PWM Units | 8 |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Number of CAN Channels | 2 |
Number of I2C Channels | 2 |
Number of ADC Units | 2 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 8 x 16 bit |
Dimensions | 10 x 10 x 1.05mm |
Width | 10mm |
Number of LIN Channels | 0 |
Height | 1.05mm |
ADCs | 2 (18 x 12 bit) |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |