- RS Stock No.:
- 819-5314
- Mfr. Part No.:
- DSPIC30F3011-30I/P
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 819-5314
- Mfr. Part No.:
- DSPIC30F3011-30I/P
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
dsPIC30F Digital Signal Controller
The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.
Specifications
Attribute | Value |
---|---|
Family Name | dsPIC30F |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 40 |
Device Core | PIC |
Data Bus Width | 16bit |
Program Memory Size | 24 kB |
Maximum Frequency | 25MHz |
RAM Size | 1.024 kB |
USB Channels | 0 |
Number of PWM Units | 4 |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Number of I2C Channels | 1 |
Number of USART Channels | 0 |
Number of UART Channels | 2 |
Typical Operating Supply Voltage | 2.5 to 5.5 V |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Height | 4.95mm |
Pulse Width Modulation | 4 (6 x 16 bit) |
Program Memory Type | Flash |
Dimensions | 2.095 x 0.58 x 0.195in |
ADCs | 1 (9 x 10 bit) |
Length | 53.21mm |
Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Width | 0.58in |
Number of PCI Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | RISC |
Number of LIN Channels | 0 |