Microchip PIC16F721T-I/SO, 8bit PIC16F Microcontroller, PIC16F, 16MHz, 4096 words Flash, 20-Pin SOIC
- RS Stock No.:
- 817-4033
- Mfr. Part No.:
- PIC16F721T-I/SO
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 817-4033
- Mfr. Part No.:
- PIC16F721T-I/SO
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PIC16F720/721 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F720/721 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 4 MIPS, up to 7 Kbytes program memory and up to 256 bytes RAM. On board is an oscillator factory calibrated to ±1% accuracy.
The PIC16F720/721 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 4 MIPS, up to 7 Kbytes program memory and up to 256 bytes RAM. On board is an oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
16 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
35 Instructions
8 Level Hardware Stack
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
12 Channel 8-bit Analogue to Digital Converter (ADC)
Capture, Compare, PWM Module
Two 8-bit Timers
One 16-bit Timer
Addressable Universal Synchronous Asynchronous Receiver Transmitter
Capture, Compare, PWM Module
Two 8-bit Timers
One 16-bit Timer
Addressable Universal Synchronous Asynchronous Receiver Transmitter
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | PIC16F |
Data Bus Width | 8bit |
Program Memory Size | 4096 words |
Maximum Frequency | 16MHz |
RAM Size | 256 B |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of CAN Channels | 0 |
Number of USART Channels | 1 |
Number of UART Channels | 1 |
Height | 2.05mm |
Number of LIN Channels | 0 |
Width | 7.5mm |
Maximum Operating Temperature | +85 °C |
Number of Ethernet Channels | 0 |
Dimensions | 12.8 x 7.5 x 2.05mm |
Number of PCI Channels | 0 |
Pulse Width Modulation | 1 x 10 bit |
Program Memory Type | Flash |
Length | 12.8mm |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
ADCs | 1(12 x 8 bit) |