Microchip PIC16F570-I/SP, 8bit PIC Microcontroller, 20MHz, 2048 words Flash, 28-Pin SPDIP

  • RS Stock No. 792-9015
  • Mfr. Part No. PIC16F570-I/SP
  • Brand Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PIC16F570 8-Bit Flash Microcontrollers

Microcontroller Features

20 MHz Max. CPU Speed
36 Instructions
4 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequency Range 4 MHz or 8 MHz
25 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)

Peripherals

8-bit Analogue to Digital Converter (ADC) – 8 Channels
Two Comparators
Two Operational Amplifiers
One 8-bit Timer

Specifications
Attribute Value
Family Name PIC16F
Package Type SPDIP
Mounting Type Through Hole
Pin Count 28
Device Core PIC
Data Bus Width 8bit
Program Memory Size 2048 words
Maximum Frequency 20MHz
RAM Size 132 B
USB Channels 1
ADC Channels 8
Typical Operating Supply Voltage 2 to 5.5 V
Width 0.295in
ADCs 8 x 8 bit
Program Memory Type Flash
Height 3.81mm
Maximum Operating Temperature +85 °C
Length 35.56mm
Dimensions 1.4 x 0.295 x 0.15in
Maximum Number of Ethernet Channels 1
Instruction Set Architecture RISC
Number of ADC Units 1
Number of Timers 1
ADC Resolution 8bit
Timer Resolution 8bit
Timers 1 x 8 bit
Minimum Operating Temperature -40 °C
Discontinued product