STMicroelectronics STM32F401VCT6, 32bit ARM Cortex M4 Microcontroller, STM32F, 84MHz, 256 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 792-6019
- Mfr. Part No.:
- STM32F401VCT6
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 792-6019
- Mfr. Part No.:
- STM32F401VCT6
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
STM32F401 Microcontrollers, STMicroelectronics
The STM32 F401 series ARM® Cortex™-M4 based MCU with Digital signal processing and floating point unit (FPU) featuring peripherals such as ADCs, 16-bit timers as well as communication interfaces; USART, SPI, I2C, I2S and audio PLL. STM32F401 Dynamic Efficiency™ microcontroller can be used in medical, consumer and Industrial applications.
USB 2.0 OTG FS/HS, USARTs, SPI, I²C, SDIO, I²S
Flash memory: up to 256 KB
SRAM: up to 64 KB
12-bit ADC, 16-bit/32-bit Timers
Operation voltage: 1.7 to 3.6 V
Performance: 84 MHz, 105 DMIPS/285 Core Mark performances
Power efficiency: ART accelerator and dynamic power scaling
Small package: 3 x 3 mm
Flash memory: up to 256 KB
SRAM: up to 64 KB
12-bit ADC, 16-bit/32-bit Timers
Operation voltage: 1.7 to 3.6 V
Performance: 84 MHz, 105 DMIPS/285 Core Mark performances
Power efficiency: ART accelerator and dynamic power scaling
Small package: 3 x 3 mm
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
Specifications
Attribute | Value |
---|---|
Family Name | STM32F |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 84MHz |
RAM Size | 64 kB |
USB Channels | 1 |
Number of PWM Units | 8 |
Number of SPI Channels | 7 |
Typical Operating Supply Voltage | 1.8 V |
Number of CAN Channels | 0 |
Number of USART Channels | 3 |
Number of UART Channels | 0 |
Number of I2C Channels | 3 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 14.2mm |
ADCs | 10-ch x 12-bit, 16-ch x 12-bit |
Height | 1.45mm |
Number of LIN Channels | 1 |
Width | 14.2mm |
Instruction Set Architecture | DSP |
Dimensions | 14.2 x 14.2 x 1.45mm |
Pulse Width Modulation | 2 (4 x 32 bit), 6 (4 x 16 bit) |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 0 |
- RS Stock No.:
- 792-6019
- Mfr. Part No.:
- STM32F401VCT6
- Brand:
- STMicroelectronics