Silicon Labs EFM32GG332F1024-QFP64, 32bit ARM Cortex M3 Microcontroller, EFM32G, 48MHz, 1.024 MB Flash, 64-Pin TQFP
- RS Stock No.:
- 772-0776
- Mfr. Part No.:
- EFM32GG332F1024-QFP64
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 772-0776
- Mfr. Part No.:
- EFM32GG332F1024-QFP64
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
Product Details
EFM32 Giant Gecko Microcontroller Family
Giant Gecko (GG) family of energy friendly 32-bit microcontrollers, based on the ARM Cortex-M3 processor core.
EFM32 Gecko Microcontrollers
Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.
Powerful ARM Cortex-M 32-bit processor cores
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Specifications
Attribute | Value |
---|---|
Family Name | EFM32G |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 1.024 MB |
Maximum Frequency | 48MHz |
RAM Size | 128 kB |
USB Channels | 1 |
Number of PWM Units | 4 |
Number of SPI Channels | 0 |
Number of USART Channels | 3 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 1.85 → 3.8 V |
Number of I2C Channels | 2 |
Pulse Width Modulation | 4(3 x 16 bit) |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Dimensions | 10 x 10 x 1.05mm |
Width | 10mm |
Number of LIN Channels | 0 |
Height | 1.05mm |
ADCs | 1(8 x 12 bit) |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
- RS Stock No.:
- 772-0776
- Mfr. Part No.:
- EFM32GG332F1024-QFP64
- Brand:
- Silicon Labs