Silicon Labs EFM32TG825F32-BGA48, 32bit ARM Cortex M3 Microcontroller, EFM32TG, 32MHz, 32 kB Flash, 48-Pin BGA
- RS Stock No.:
- 772-0751
- Mfr. Part No.:
- EFM32TG825F32-BGA48
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 772-0751
- Mfr. Part No.:
- EFM32TG825F32-BGA48
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
Product Details
EFM32 Tiny Gecko Microcontroller Family
Tiny Gecko (TG) family of energy friendly 32-bit microcontrollers, based on the ARM Cortex-M3 processor core.
EFM32 Gecko Microcontrollers
Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.
Powerful ARM Cortex-M 32-bit processor cores
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Specifications
Attribute | Value |
---|---|
Family Name | EFM32TG |
Package Type | BGA |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 32MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 0 |
Number of USART Channels | 2 |
Number of CAN Channels | 0 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.85 → 3.8 V |
Number of LIN Channels | 0 |
Height | 0.78mm |
ADCs | 1(4 x 12 bit) |
Program Memory Type | Flash |
Number of PCI Channels | 0 |
Pulse Width Modulation | 2(3 x 16 bit) |
Length | 4mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Number of Ethernet Channels | 0 |
Instruction Set Architecture | RISC |
Width | 4mm |
Dimensions | 4 x 4 x 0.78mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 772-0751
- Mfr. Part No.:
- EFM32TG825F32-BGA48
- Brand:
- Silicon Labs