- RS Stock No.:
- 625-9078
- Mfr. Part No.:
- Z84C0010PEG
- Brand:
- Zilog
158 In stock - FREE next working day delivery available
Added
Price Each
£7.32
(exc. VAT)
£8.78
(inc. VAT)
Units | Per unit |
1 - 9 | £7.32 |
10 - 49 | £5.46 |
50 - 99 | £5.07 |
100 - 199 | £4.95 |
200 + | £4.81 |
- RS Stock No.:
- 625-9078
- Mfr. Part No.:
- Z84C0010PEG
- Brand:
- Zilog
Technical Reference
Legislation and Compliance
Product Details
Z80 Family Microcontrollers, Zilog
The Z80 CPUs are fourth-generation enhanced microprocessors with exceptional computational power. They offer higher system throughput and more efficient memory utilization than comparable second- and third generation microprocessors. The speed offerings from 6 -20 MHz suit a wide range of applications which migrate software. The Z80 architecture incorporates dual register banks that enable fast context switching and interrupt handling.
Specifications
Attribute | Value |
---|---|
Family Name | Z80 |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 40 |
Device Core | Z80 |
Data Bus Width | 8bit |
Maximum Frequency | 10MHz |
USB Channels | 0 |
Number of SPI Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Number of I2C Channels | 0 |
Minimum Operating Temperature | -40 °C |
Height | 4.19mm |
Number of LIN Channels | 0 |
Dimensions | 62.74 x 14.22 x 4.19mm |
Program Memory Type | ROMLess |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Instruction Set Architecture | CISC |
Maximum Operating Temperature | +100 °C |
Length | 62.74mm |
Width | 14.22mm |