- RS Stock No.:
- 625-8996
- Mfr. Part No.:
- Z84C3008PEG
- Brand:
- Zilog
Discontinued product
- RS Stock No.:
- 625-8996
- Mfr. Part No.:
- Z84C3008PEG
- Brand:
- Zilog
Technical Reference
Legislation and Compliance
Product Details
Timer/Counter Peripherals, Zilog
Specifications
Attribute | Value |
---|---|
Family Name | Z80 |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 28 |
Device Core | Z8 |
Data Bus Width | 8bit |
Maximum Frequency | 8MHz |
USB Channels | 0 |
Number of SPI Channels | 0 |
Number of CAN Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Number of I2C Channels | 0 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
Number of LIN Channels | 0 |
Dimensions | 37.34 x 14.1 x 4.19mm |
Height | 4.19mm |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | CISC |
Number of PCI Channels | 0 |
Program Memory Type | ROMLess |
Number of Ethernet Channels | 0 |
Width | 14.1mm |
Length | 37.34mm |
Maximum Operating Temperature | +105 °C |