NXP P87C51SBPN,112, 8bit 80C51 Microcontroller, P87C, 16MHz, 4 kB EPROM, 40-Pin PDIP

Discontinued
Packaging Options:
RS Stock No.:
302-1735
Mfr. Part No.:
P87C51SBPN,112
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

P87C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

80C51

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Number of I2C Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of LIN Channels

0

Height

4mm

Minimum Operating Temperature

0 °C

Number of Ethernet Channels

0

Program Memory Type

EPROM

Width

14.1mm

Length

52.5mm

Maximum Operating Temperature

+70 °C

Instruction Set Architecture

CISC

Number of PCI Channels

0

Dimensions

52.5 x 14.1 x 4mm

Pulse Width Modulation

3 x 16 bit

COO (Country of Origin):
TH

80C51 Family Microcontrollers, NXP


Note

NXP is a trademark of NXP B.V.


80C51 Microcontrollers, NXP