Renesas Electronics MC-10287BF1-HN4-A, 32bit Cortex M3 Microcontroller, R-IN, 100MHz, 768 kB Flash, 324-Pin BGA
- RS Stock No.:
- 181-0353
- Mfr. Part No.:
- MC-10287BF1-HN4-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 181-0353
- Mfr. Part No.:
- MC-10287BF1-HN4-A
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Family Name | R-IN |
Package Type | BGA |
Mounting Type | Surface Mount |
Pin Count | 324 |
Device Core | Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 768 kB |
Maximum Frequency | 100MHz |
RAM Size | 512 kB |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of CAN Channels | 2 |
Number of UART Channels | 2 |
Minimum Operating Temperature | -40 °C |
Length | 19mm |
Number of Ethernet Channels | 2 |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 2 |
Maximum Operating Temperature | +85 °C |
Dimensions | 19 x 19 x 1.33mm |
Width | 19mm |
Height | 1.33mm |