- RS Stock No.:
- 180-8487
- Mfr. Part No.:
- ML62Q1234A-NNNTD
- Brand:
- Lapis
Discontinued product
- RS Stock No.:
- 180-8487
- Mfr. Part No.:
- ML62Q1234A-NNNTD
- Brand:
- Lapis
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
16-bit RISC CPU (CPU name: nX-U16/100)
Instruction system: 16-bit length instruction
Instruction set: Transfer, arithmetic operations, comparison, logic operations, multiplication/division, bit manipulations,
bit logic operations, jump, conditional jump, call return stack manipulations, arithmetic shift, and so on
On-chip debug function built-in (supported by LAPIS on-chip debug emulator EASE1000)
ISP (In-System Programming) function built-in
Minimum instruction execution time
30.5 μs (at 32.768 KHz system clock)
62.5ns/41.6ns (at 16 MHz/24MHz system clock)
Instruction system: 16-bit length instruction
Instruction set: Transfer, arithmetic operations, comparison, logic operations, multiplication/division, bit manipulations,
bit logic operations, jump, conditional jump, call return stack manipulations, arithmetic shift, and so on
On-chip debug function built-in (supported by LAPIS on-chip debug emulator EASE1000)
ISP (In-System Programming) function built-in
Minimum instruction execution time
30.5 μs (at 32.768 KHz system clock)
62.5ns/41.6ns (at 16 MHz/24MHz system clock)
Specifications
Attribute | Value |
---|---|
Family Name | ML62Q1200A |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 20 |
Data Bus Width | 16bit |
Program Memory Size | 24 kB |
Maximum Frequency | 32.76kHz |
RAM Size | 2 kB |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of UART Channels | 2 |
Length | 6.5mm |
ADCs | 1 (8 x 10 bit) |
Instruction Set Architecture | RISC |
Program Memory Type | Flash |
Dimensions | 6.5 x 4.4 x 0.9mm |
Number of ADC Units | 1 |
Height | 0.9mm |
Width | 4.4mm |
Data Rate | 2Mbit/s |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |