Cypress Semiconductor CY8C6347BZI-BLD43, 32bit ARM Cortex M4F Microcontroller, PSoC, 150MHz, 1.024 MB Flash, 116-Pin BGA
- RS Stock No.:
- 179-7757
- Mfr. Part No.:
- CY8C6347BZI-BLD43
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 179-7757
- Mfr. Part No.:
- CY8C6347BZI-BLD43
- Brand:
- Cypress Semiconductor
Technical Reference
Legislation and Compliance
Product Details
PSoC® is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers withArm® Cortex™ CPUs (single and multi-core).The PSoC 63 product family, based on an ultra low-power 40-nm platform, is a combi-nation of a dual-core microcontroller with low-power Flash technology and digital programmable logic, high-performance analog-to-digital and digital-to-analog conversion, low-power comparators, and standard communication and timing peripherals. The PsoC 63 family provides wireless connectivity with BLE 5.0 compliance.
Specifications
Attribute | Value |
---|---|
Family Name | PSoC |
Package Type | BGA |
Mounting Type | Surface Mount |
Pin Count | 116 |
Device Core | ARM Cortex M4F |
Data Bus Width | 32bit |
Program Memory Size | 1.024 MB |
Maximum Frequency | 150MHz |
RAM Size | 288 kB |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Instruction Set Architecture | RISC |
Dimensions | 6.4 x 5.2 x 0.44mm |
Height | 0.44mm |
Width | 5.2mm |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Data Rate | 2000kbit/s |
Program Memory Type | Flash |
Maximum Operating Temperature | +85 °C |
Length | 6.4mm |
ADCs | 1 x 12 bit |