Renesas Electronics R7S721034VCBG#AC0, 8bit ARM Cortex A9 Microcontroller, R7S7, 400MHz, 128 (TLB128) kB, 32 (Data
- RS Stock No.:
- 178-0121
- Mfr. Part No.:
- R7S721034VCBG#AC0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 178-0121
- Mfr. Part No.:
- R7S721034VCBG#AC0
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
With 2MB on-chip SRAM and a 400MHz Arm® Cortex®-A9 core, the RZ/A1LC is a great replacement for MCU designs that are trying to achieve MPU levels of performance. RZ/A1LC enables very compact embedded designs without the need to worry about memory procurement and memory EOL. Enabled for support with Linux, RTOS or Bare-metal, this is the ideal device for designing Intelligent IoT End Point devices with compactness and high performance. Supported in a 176 pin BGA package with SDRAM interface to expand up to 128MB of external memory.
Specifications
Attribute | Value |
---|---|
Family Name | R7S7 |
Package Type | BGA |
Mounting Type | Surface Mount |
Pin Count | 176 |
Device Core | ARM Cortex A9 |
Data Bus Width | 8 bit, 16 bit, 32bit |
Program Memory Size | 128 (TLB128) kB, 32 (Data Cache) kB, 32 (Instruction Cache) kB |
Maximum Frequency | 400MHz |
RAM Size | 2.048 MB |
USB Channels | 2 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of I2C Channels | 4 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of CAN Channels | 2 |
Number of UART Channels | 5 |
Data Rate | 133.3Mbit/s |
Maximum Operating Temperature | +85 °C |
Maximum Number of Ethernet Channels | 1 |
Width | 8mm |
ADCs | 8 x 12 bit |
Number of ADC Units | 1 |
Number of Ethernet Channels | 1 |
Height | 1.1mm |
Minimum Operating Temperature | -40 °C |
Pulse Width Modulation | 1 (6 Channel) |
Dimensions | 8 x 8 x 1.1mm |
Length | 8mm |