Bridgetek FT901L-T, 32bit FT32 Microcontroller, Embedded Microcontroller, 100MHz, 256 kB Flash, Shadow, 100-Pin LQFP

  • RS Stock No. 177-5919
  • Mfr. Part No. FT901L-T
  • Brand Bridgetek
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

FT900/901/902/903 32-Bit Microcontrollers

The FT90x series of 32-bit RISC-core microcontrollers provides an extensive range of connectivity options, making it the ideal choice for advanced technology 'bridging' applications. Programs execute in zero wait-state RAM yielding 310DMIPS performance from a 100MHz clock. On power-up, program code is automatically transferred from non-volatile Flash memory to shadow RAM where it executes resulting in 3.1DMIPS/MHz performance.

100MHz 32-bit RISC architecture with 3.1DMIPS/MHz performance
256KB Flash + 256KB shadow RAM memory
64KB data SRAM
32.768kHz RTC clock support
4 x User Timers
8-bit parallel camera interface
USB2.0 Hi-Speed (480Mbps) device controller with Battery Charge Detection (BCD)
USB2.0 Hi-Speed (480Mbps) EHCI host controller with BCD emulation
10/100Base-TX Ethernet MAC with MII interface compliant with IEEE 802.3/802.3u (FT900/901 only)
2 x CAN 2.0 controllers for data transfer up to 1Mbit/s (FT900/902 only)
I²S master/slave interface (24.57/22.57MHz)
2 x SPI slaves support single data transfer with 25MHz clock
SPI master supports single/dual/quad modes of data transfer with up to 25MHz clock
UART interface configured as 1 x full UART or 2 x basic UARTs (TX/RX/CTS/RTS)
2 x I²C bus interfaces can be configured as master or slave, up to 3.4Mbps
7 x PWM channel outputs with support for PCM 8/16-bit stereo audio output
7 x analogue input channels to 10-bit ADC @ 960KSPS
2 x 10-bit DACs @ 1MSPS
SD V3.0 host controller supports up to 25MHz SD clock and software supports SD card format in SD/SDHC/SDXC
USB DFU Bootloader
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +85°C

RS Product Codes
901-5001 FT900L LQFP100
901-5004 FT900Q QFN100
901-5008 FT901L LQFP100
901-5017 FT901Q QFN100
901-5010 FT902L LQFP100
901-5014 FT902Q QFN100
901-5023 FT903L LQFP100
901-5026 FT903Q QFN100

Specifications
Attribute Value
Family Name Embedded Microcontroller
Package Type LQFP
Mounting Type Surface Mount
Pin Count 100
Device Core FT32
Data Bus Width 32bit
Program Memory Size 256 kB
Maximum Frequency 100MHz
RAM Size 64 kB, 256 kB
USB Channels 1 x Host, 1 x Peripheral Controller
Number of PWM Units 1
ADC Channels 7
Typical Operating Supply Voltage 3.3 V
Maximum Operating Temperature +85 °C
Data Rate 1Mbps
Timer Resolution 16bit
Height 1.45mm
Timers 4 x 16 bit
Pulse Width Modulation 1 (7 x 8 / 16 bit)
Length 14mm
Dimensions 14 x 14 x 1.45mm
Maximum Number of Ethernet Channels 1
Number of Timers 4
PWM Resolution 8 bit, 16 bit
Number of ADC Units 1
Instruction Set Architecture RISC
ADCs 1 (7 x 10 bit)
Width 14mm
Program Memory Type Flash, Shadow
PWM Channels 7
ADC Resolution 10bit
Minimum Operating Temperature -40 °C
Available to back order for despatch when stock is available
Price Each (In a Tray of 90)
£ 4.473
(exc. VAT)
£ 5.368
(inc. VAT)
Units
Per unit
Per Tray*
90 +
£4.473
£402.57
*price indicative
Related Products
Microchip’s PIC24E general purpose microcontroller family features the ...
Description:
Microchip’s PIC24E general purpose microcontroller family features the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, enhanced CAN communication, easier graphic display interface through 8-bit parallel master port and up to 15 DMA channels for extensive data movement. These devices are available ...
The PIC24E general purpose MCUs feature the highest ...
Description:
The PIC24E general purpose MCUs feature the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, CTMU, Op Amps and Peripheral Trigger Generator (PTG) for high-end general purpose applications. Operating Conditions:3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS3.0V to 3.6V, -40ºC ...
Powerful Harvard-architecture processor:M8C processor speeds to 24 MHz ...
Description:
Powerful Harvard-architecture processor:M8C processor speeds to 24 MHz Two 8 ´ 8 multiply, 32-bit accumulate Low power at high speed Operating voltage: 3.0 V to 5.25 VOperating voltages down to 1.0 V using on-chip switch mode pump (SMP)Industrial temperature range: –40 °C to +85 °C.
Powerful Harvard-architecture processorM8C processor speeds up to 24 ...
Description:
Powerful Harvard-architecture processorM8C processor speeds up to 24 MHz Low power at high speed Operating voltage: 3.0 V to 5.25 VAutomotive temperature range: –40 C to +85 CAdvanced peripherals (PSoC® blocks)Four analog Type E PSoC blocks provide:Two comparators with digital-to-analog converter (DAC) references Up to 10-bit single or dual, 24 ...