- RS Stock No.:
- 177-3501
- Mfr. Part No.:
- ATXMEGA192A3U-MH
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-3501
- Mfr. Part No.:
- ATXMEGA192A3U-MH
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega A4U series features 44-pin packages. The device can be used in a wide range of applications, such as building, industrial, motor, board, and climate control, hand-held battery applications, factory automation, power tools, HVAC, networking, metering, large home appliances, and optical and medical devices.
High-performance, low-power Atmel ® AVR® XMEGA® 8/16-bit Microcontroller
Nonvolatile program and data memories
16K - 128KB of in-system self-programmable flash
Nonvolatile program and data memories
16K - 128KB of in-system self-programmable flash
Specifications
Attribute | Value |
---|---|
Family Name | ATMEGA |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | AVR |
Data Bus Width | 8 bit, 16bit |
Program Memory Size | 192 kB |
Maximum Frequency | 32MHz |
RAM Size | 16 B |
Number of SPI Channels | 10 |
Number of USART Channels | 0 |
Number of I2C Channels | 2 |
Number of UART Channels | 7 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 1.6 → 3.6 V |
Instruction Set Architecture | RISC |
Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of LIN Channels | 2 |
Width | 9.1mm |
Maximum Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 9.1 x 9.1 x 0.95mm |
Height | 0.95mm |
Number of ADC Units | 2 |
Maximum Operating Temperature | +85 °C |
Length | 9.1mm |
ADCs | 2 (16 x 12 bit) |