- RS Stock No.:
- 177-2141
- Mfr. Part No.:
- PIC16LF1825-I/P
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2141
- Mfr. Part No.:
- PIC16LF1825-I/P
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Debug Support
Integrated debug support on Device. No debug header is required
Optional external debug headers, AC244043 (F) / AC244044 (LF), are also available
Debug and programming support is available via PICkit™ 3, and MPLAB® ICD 3
Integrated debug support on Device. No debug header is required
Optional external debug headers, AC244043 (F) / AC244044 (LF), are also available
Debug and programming support is available via PICkit™ 3, and MPLAB® ICD 3
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
Internal 32MHz oscillator
Integrated Capacitive mTouch Sensing Module
Data Signal Modulator for generation of custom bit streams
CVREF can be used as 5-bit DAC
MI2C, SPI, EUSART w/auto baud
2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
Comparators with selectable Voltage Reference
8 Channel 10b ADC with Voltage Reference
25mA Source/Sink current I/O
Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
One 16-bit Timer (TMR1)
Extended Watchdog Timer (EWDT)
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
On Board In-Circuit Debug
Flash Program Memory with self read/write capability
Internal 32MHz oscillator
Integrated Capacitive mTouch Sensing Module
Data Signal Modulator for generation of custom bit streams
CVREF can be used as 5-bit DAC
MI2C, SPI, EUSART w/auto baud
2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
Comparators with selectable Voltage Reference
8 Channel 10b ADC with Voltage Reference
25mA Source/Sink current I/O
Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
One 16-bit Timer (TMR1)
Extended Watchdog Timer (EWDT)
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
On Board In-Circuit Debug
Specifications
Attribute | Value |
---|---|
Family Name | PIC16LF |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 14 |
Device Core | 8 bit CPU |
Data Bus Width | 8bit |
Program Memory Size | 14 kB |
Maximum Frequency | 32MHz |
RAM Size | 1 kB |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of USART Channels | 1 |
Number of UART Channels | 1 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (2 x 10 bit) |
Dimensions | 0.77 x 0.28 x 0.19in |
Width | 7.11mm |
Height | 4.83mm |
ADCs | 1 (8 x 10 bit) |
Length | 19.56mm |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |