- RS Stock No.:
- 177-2135
- Mfr. Part No.:
- PIC16LF1574-I/SL
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2135
- Mfr. Part No.:
- PIC16LF1574-I/SL
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC16(L)F157X microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver four 16-bit PWMs with independent timers, for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general-purpose applications. The core independent peripherals (16-bit PWMs, Complementary Waveform Generator) and Analog (ADCs, Comparator and DAC) can be configured for closed loop feedback control or other application needs.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
High Endurance Flash memory in lower byte of last 128 addresses of Program Memory (100,000 Writes min.)
Internal clock speeds from 31kHz to 32MHz
4x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
8 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparator
2x 8-bit Timers (TMR0/TMR2)
1x 16-bit Timer (TMR1)
Flash Program Memory with self read/write capability
High Endurance Flash memory in lower byte of last 128 addresses of Program Memory (100,000 Writes min.)
Internal clock speeds from 31kHz to 32MHz
4x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
8 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparator
2x 8-bit Timers (TMR0/TMR2)
1x 16-bit Timer (TMR1)
Specifications
Attribute | Value |
---|---|
Family Name | PIC16LF |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 14 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 7 kB |
Maximum Frequency | 32MHz |
RAM Size | 512 B |
Number of PWM Units | 1 x 16 bit |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Width | 3.9mm |
Height | 1.5mm |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Pulse Width Modulation | 1 (4 x 16 bit) |
Dimensions | 8.65 x 3.9 x 1.5mm |
Minimum Operating Temperature | -40 °C |
ADCs | 8 x 10 bit |
Length | 8.65mm |
Maximum Operating Temperature | +85 °C |