- RS Stock No.:
- 177-2062
- Mfr. Part No.:
- PIC16F1704-I/ST
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2062
- Mfr. Part No.:
- PIC16F1704-I/ST
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PIC16F1704 combines Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. This microcontroller delivers on-chip Op Amps, Core Independent Peripherals (CLC, COG and Zero Cross Detect) and Peripheral Pin Select, providing for increased design flexibility.
7 KB Flash Program Memory
512 Bytes Data SRAM
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
12 I/O Pins
Four 8-bit Timers / One 16-bit Timer
2 x High-Speed Comparators
2 x Op Amps
8 ch x 10-bit ADC
One 8-bit DAC
Zero Cross Detect
2 x CCP / 2 x PWM
1 x COG
1 x EUSART
1 x I2C/SPI
3 x CLC
512 Bytes Data SRAM
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
12 I/O Pins
Four 8-bit Timers / One 16-bit Timer
2 x High-Speed Comparators
2 x Op Amps
8 ch x 10-bit ADC
One 8-bit DAC
Zero Cross Detect
2 x CCP / 2 x PWM
1 x COG
1 x EUSART
1 x I2C/SPI
3 x CLC
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 14 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 7 kB |
Maximum Frequency | 32MHz |
RAM Size | 512 B |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 1 |
Number of USART Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of UART Channels | 1 |
Height | 1.05mm |
Width | 4.5mm |
Pulse Width Modulation | 1 (2 x 10 bit) |
Dimensions | 5.1 x 4.5 x 1.05mm |
Program Memory Type | Flash |
Minimum Operating Temperature | -40 °C |
ADCs | 8 x 10 bit |
Length | 5.1mm |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |