- RS Stock No.:
- 177-0816
- Mfr. Part No.:
- PIC12LF1571-I/SN
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0816
- Mfr. Part No.:
- PIC12LF1571-I/SN
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PIC12(L)F157X microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver three 16-bit PWMs with independent timers, for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general-purpose applications.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
128 B of Non-volatile Data Storage
Internal clock speeds from 31kHz to 32MHz
3x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
Internal clock speeds from 31kHz to 32MHz
3x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
4 Channel 10-bit ADC with Voltage Reference
Flash Program Memory with self read/write capability
128 B of Non-volatile Data Storage
Internal clock speeds from 31kHz to 32MHz
3x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
Internal clock speeds from 31kHz to 32MHz
3x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
4 Channel 10-bit ADC with Voltage Reference
Specifications
Attribute | Value |
---|---|
Family Name | PIC12LF |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 1 kwords |
Maximum Frequency | 32MHz |
RAM Size | 128 B |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Number of I2C Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Height | 1.5mm |
Length | 4.9mm |
Pulse Width Modulation | 1 (3 x 16 bit) |
Program Memory Type | Flash |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
ADCs | 4 x 10 bit |
Width | 3.9mm |
Number of LIN Channels | 0 |
Dimensions | 4.9 x 3.9 x 1.5mm |