Cypress Semiconductor CY8C4126AZI-S445, 32bit ARM Cortex M0 Microcontroller, CY8C4100, 24MHz, 64 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
176-8940
Mfr. Part No.:
CY8C4126AZI-S445
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C4100

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

24MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

5

Number of I2C Channels

5

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

5

Number of USART Channels

0

Number of CAN Channels

1

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

Thumb-2

Length

10mm

Pulse Width Modulation

1 (8 x 16 bit)

Program Memory Type

Flash

ADCs

1 (1 x 10 bit), 1 (1 x 12 bit)

Height

1.4mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.4mm

Number of Ethernet Channels

0

Number of PCI Channels

0

PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4200_BL product family, based on this platform, is a combination of a microcontroller with an integrated Bluetooth Low Energy (BLE), also known as Bluetooth Smart, radio and subsystem (BLESS).

Four opamps with reconfigurable high-drive external and high-bandwidth internal drive, Comparator modes, and ADC input buffering capability Can operate in Deep Sleep mode.
Four programmable logic blocks called universal digital blocks, (UDBs), each with eight macrocells and data path
Cypress-provided peripheral component library, user-defined state machines, and Verilog input
Power Management:
Active mode: 1.7 mA at 3-MHz flash program execution
Deep Sleep mode: 1.5 μA with watch crystal oscillator