- RS Stock No.:
- 175-3161
- Mfr. Part No.:
- PIC18F26K83-I/ML
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 175-3161
- Mfr. Part No.:
- PIC18F26K83-I/ML
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The PIC18(L)F25/26K83 microcontroller family with CANTM technology in 28-pins features a 12-bit ADC with Computation (ADC2) automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and threshold comparison.
Supports CAN 1.2, 2.0A and 2.0B
Six modes of operation
Vectored Interrupt (VI) capability - Faster interrupt response time
Interrupt Vector Table
Programmable single or dual priority
Two level hardware context saving
Direct Memory Access (DMA) controllers
Eliminates need for CPU involvement in data transfers
Access to all memory spaces and peripherals
Six modes of operation
Vectored Interrupt (VI) capability - Faster interrupt response time
Interrupt Vector Table
Programmable single or dual priority
Two level hardware context saving
Direct Memory Access (DMA) controllers
Eliminates need for CPU involvement in data transfers
Access to all memory spaces and peripherals
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 64MHz |
RAM Size | 1024 B |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 1 |
Number of CAN Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of I2C Channels | 1 |
Number of UART Channels | 2 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Data Rate | 1Mbit/s |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Maximum Number of Ethernet Channels | 0 |
Width | 6mm |
Number of LIN Channels | 1 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (4 x 10 bit) |
Dimensions | 6 x 6 x 0.95mm |
ADCs | 24 x 10 bit |
Length | 6mm |