Silicon Labs EFM32TG110F8-QFN24, 32bit ARM Cortex M3 Microcontroller, 32MHz, 8 kB Flash, 24-Pin QFN

  • RS Stock No. 169-0040
  • Mfr. Part No. EFM32TG110F8-QFN24
  • Brand Silicon Labs
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

EFM32 Tiny Gecko Microcontroller Family

Tiny Gecko (TG) family of energy friendly 32-bit microcontrollers, based on the ARM Cortex-M3 processor core.

EFM32 Gecko Microcontrollers

Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.

Powerful ARM Cortex-M 32-bit processor cores
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems

Specifications
Attribute Value
Family Name EFM32TG
Package Type QFN
Mounting Type Surface Mount
Pin Count 24
Device Core ARM Cortex M3
Data Bus Width 32bit
Program Memory Size 8 kB
Maximum Frequency 32MHz
RAM Size 2 kB
Number of PWM Units 1
ADC Channels 1
Number of SPI Channels 1
Typical Operating Supply Voltage 1.98 → 3.8 V
Number of USART Channels 2
Number of ADC Units 1
Maximum Operating Temperature +85 °C
Height 0.85mm
Number of I2C Channels 1
Pulse Width Modulation 1
ADCs 1 (1 x 12 bit)
Width 5mm
Program Memory Type Flash
Length 5mm
Dimensions 5 x 5 x 0.85mm
Instruction Set Architecture RISC
Minimum Operating Temperature -40 °C
Timers 2 x 16 bit
Timer Resolution 16bit
ADC Resolution 12bit
Number of Timers 2
Available to back order for despatch 23/01/2020
Price Each (On a Reel of 1000)
£ 0.757
(exc. VAT)
£ 0.908
(inc. VAT)
Units
Per unit
Per Reel*
1000 +
£0.757
£757.00
*price indicative
Related Products
The PIC16F177x family of Microcontrollers are peripheral rich ...
Description:
The PIC16F177x family of Microcontrollers are peripheral rich MCUs based upon Microchip’s Enhanced Mid-Range Core designed for a variety of functions, in particular SMPS applications. These devices offer the capability of connecting the on-board peripherals internally to create closed loop systems without the need to use pins or any additional ...
The STM32L0 series are ultra-low-power microcontrollers combined with ...
Description:
The STM32L0 series are ultra-low-power microcontrollers combined with an ARM Cortex-M0+ 32-bit RISC core. They are best fit for applications operating on battery or supplied by energy harvesting. New autonomous peripherals reduce the load with fewer CPU wake-up interrupts.The STM32L0 series offers dynamic voltage scaling, an ultra-low-power Clock Oscillator, LCD ...
Power Arm® Cortex®-M23 featuring chip-level security and ARM® ...
Description:
Power Arm® Cortex®-M23 featuring chip-level security and ARM® TrustZone® Technology, consuming less than 25uA/MHz in active mode and less than 100 nA in sleep mode. It features secure key storage, chip-level tamper resistance, crypto accelerators, secure boot, secure bootloader, enhanced peripheral touch controller, advanced analog, ISO7816 smart card interface, event ...
Power Arm® Cortex®-M23 MCU consuming less than 25 ...
Description:
Power Arm® Cortex®-M23 MCU consuming less than 25 uA/MHz in active mode and less than 100 nA in sleep mode. It features enhanced peripheral touch controller, advanced analog, event system and Sleep Walking peripherals. SAML10 achieved EEMBC Certified ULPMark 405. Processor:ARM Cortex®-M2332 MHz (2.62 CoreMark/MHz and up to 31 DMIPS)Single-cycle ...