Microchip, 32bit ARM Cortex M7, SAMS70 Microcontroller, 300MHz, 2 MB Flash, 144-Pin LFBGA
- RS Stock No.:
- 168-2824
- Mfr. Part No.:
- ATSAMS70Q21B-CN
- Brand:
- Microchip
- RS Stock No.:
- 168-2824
- Mfr. Part No.:
- ATSAMS70Q21B-CN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | SAMS70 | |
| Package Type | LFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2 MB | |
| Maximum Frequency | 300MHz | |
| RAM Size | 384 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 2 x 16 bit | |
| Number of SPI Channels | 3 | |
| Number of UART Channels | 5 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of USART Channels | 3 | |
| Number of LIN Channels | 1 | |
| Height | 1.08mm | |
| Instruction Set Architecture | DSP | |
| Minimum Operating Temperature | -40 °C | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +105 °C | |
| Length | 10mm | |
| ADCs | 24 x 12 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 2 (4 x 16 bit) | |
| Dimensions | 10 x 10x 1.08mm | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name SAMS70 | ||
Package Type LFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2 MB | ||
Maximum Frequency 300MHz | ||
RAM Size 384 kB | ||
USB Channels 1 | ||
Number of PWM Units 2 x 16 bit | ||
Number of SPI Channels 3 | ||
Number of UART Channels 5 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 0 | ||
Number of USART Channels 3 | ||
Number of LIN Channels 1 | ||
Height 1.08mm | ||
Instruction Set Architecture DSP | ||
Minimum Operating Temperature -40 °C | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +105 °C | ||
Length 10mm | ||
ADCs 24 x 12 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Pulse Width Modulation 2 (4 x 16 bit) | ||
Dimensions 10 x 10x 1.08mm | ||
Width 10mm | ||
16Kb ICache, 16Kb DCache Error Code Correction
Single- & double-precision HW Floating Point Unit
Memory Protection Unit,16 zones
DSP Instructions, Thumb®-2 Instruction Set
Embedded Trace Module, instruction trace stream, including Trace Port Interface Unit
