STMicroelectronics STM32F469AIH6, 32bit ARM Cortex M4 Microcontroller, STM32, 180MHz, 2.048 MB Flash, 168-Pin BGA
- RS Stock No.:
- 165-8204
- Mfr. Part No.:
- STM32F469AIH6
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-8204
- Mfr. Part No.:
- STM32F469AIH6
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
STM32F469/479 Microcontrollers, STMicroelectronics
The STM32F469 and STM32F479 microcontrollers deliver the highest ARM Cortex-M4 performance. They embed large memories and rich peripherals to enable the most advanced consumer, industrial and medical applications. The ART Accelerator for Flash memory, and the Chrom-ART Accelerator for graphics coupled with LCD-TFT and MIPI-DSI display interfaces, enables advanced user interface. Real-time processing demand is achieved with granting enough resources.
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
Specifications
Attribute | Value |
---|---|
Family Name | STM32 |
Package Type | BGA |
Mounting Type | Surface Mount |
Pin Count | 168 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 2.048 MB |
Maximum Frequency | 180MHz |
RAM Size | 384 + 4 kB |
USB Channels | 2 |
Typical Operating Supply Voltage | 1.7 → 3.6 V |
ADCs | 3 (24 x 12 bit) |
Length | 4.92mm |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |
Number of ADC Units | 3 |
Instruction Set Architecture | RISC |
Dimensions | 4.92 x 5.72 x 0.58mm |
Minimum Operating Temperature | -40 °C |
Data Rate | 500Mbps |
Maximum Number of Ethernet Channels | 0 |
Width | 5.72mm |
Height | 0.58mm |