- RS Stock No.:
- 165-4870
- Mfr. Part No.:
- PIC24HJ32GP304-I/PT
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 165-4870
- Mfr. Part No.:
- PIC24HJ32GP304-I/PT
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC24HJxxxGPx02/x04 16-Bit Microcontrollers
PIC24 Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC24HJ |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | PIC |
Data Bus Width | 16bit |
Program Memory Size | 32 kB |
Maximum Frequency | 40MIPS |
RAM Size | 4 kB |
USB Channels | 0 |
Number of PWM Units | 4 |
Number of SPI Channels | 2 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Number of UART Channels | 2 |
Number of CAN Channels | 0 |
Number of I2C Channels | 1 |
Number of USART Channels | 0 |
Length | 10mm |
Width | 10mm |
Number of LIN Channels | 0 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Height | 1.05mm |
Number of Ethernet Channels | 0 |
Dimensions | 10 x 10 x 1.05mm |
Program Memory Type | Flash |
Pulse Width Modulation | 4 (16 bit) |
ADCs | 13 x 10/12 bit |
Number of PCI Channels | 0 |