Microchip PIC32MX430F064H-I/PT, 32bit PIC Microcontroller, PIC32MX, 100MHz, 64 + 12 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 165-2174
- Mfr. Part No.:
- PIC32MX430F064H-I/PT
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 165-2174
- Mfr. Part No.:
- PIC32MX430F064H-I/PT
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers
High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio
Specifications
Attribute | Value |
---|---|
Family Name | PIC32MX |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | PIC |
Data Bus Width | 32bit |
Program Memory Size | 64 + 12 kB |
Maximum Frequency | 100MHz |
RAM Size | 16 kB |
USB Channels | 1 |
Number of PWM Units | 5 |
Number of SPI Channels | 2 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 2.3 → 3.6 V |
Number of I2C Channels | 2 |
Number of UART Channels | 4 |
Number of USART Channels | 0 |
Maximum Operating Temperature | +85 °C |
Width | 10mm |
Number of ADC Units | 1 |
Pulse Width Modulation | 0 |
Program Memory Type | Flash |
Number of LIN Channels | 0 |
Height | 1.05mm |
Length | 10mm |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
ADCs | 1(28 x 10 bit) |
Dimensions | 10 x 10 x 1.05mm |
- RS Stock No.:
- 165-2174
- Mfr. Part No.:
- PIC32MX430F064H-I/PT
- Brand:
- Microchip