Texas Instruments COP8SGR744V8/NOPB, 8bit COP8 Microcontroller, COP8, 15MHz, 32 kB OTP EEPROM, 44-Pin PLCC
- RS Stock No.:
- 162-4653
- Mfr. Part No.:
- COP8SGR744V8/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-4653
- Mfr. Part No.:
- COP8SGR744V8/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
COP8 Family Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | COP8 |
Package Type | PLCC |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | COP8 |
Data Bus Width | 8bit |
Program Memory Size | 32 kB |
Maximum Frequency | 15MHz |
RAM Size | 512 B |
USB Channels | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of I2C Channels | 0 |
Number of USART Channels | 2 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of CAN Channels | 0 |
Height | 3.68mm |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Width | 16.51mm |
Maximum Operating Temperature | +125 °C |
Program Memory Type | OTP EEPROM |
Instruction Set Architecture | CISC |
Dimensions | 16.51 x 16.51 x 3.68mm |
Number of PCI Channels | 0 |
Number of LIN Channels | 0 |
Length | 16.51mm |
Number of Ethernet Channels | 0 |
- RS Stock No.:
- 162-4653
- Mfr. Part No.:
- COP8SGR744V8/NOPB
- Brand:
- Texas Instruments