- RS Stock No.:
- 146-0254
- Mfr. Part No.:
- PIC24FJ32GA102-I/SS
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 146-0254
- Mfr. Part No.:
- PIC24FJ32GA102-I/SS
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC24FJxxGA102/104 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC24FJ |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 16bit |
Program Memory Size | 32 kB |
Maximum Frequency | 32MHz |
RAM Size | 8.192 kB |
USB Channels | 0 |
Number of PWM Units | 5 |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 2 → 3.6 V |
Number of I2C Channels | 2 |
Number of USART Channels | 0 |
Pulse Width Modulation | 5 x 16 bit |
Width | 5.6mm |
ADCs | 1(10 x 10 bit) |
Number of Ethernet Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Height | 1.85mm |
Length | 10.5mm |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Number of LIN Channels | 0 |
Dimensions | 10.5 x 5.6 x 1.85mm |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
- RS Stock No.:
- 146-0254
- Mfr. Part No.:
- PIC24FJ32GA102-I/SS
- Brand:
- Microchip