- RS Stock No.:
- 145-9055
- Mfr. Part No.:
- PIC16LF1847-I/SO
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 145-9055
- Mfr. Part No.:
- PIC16LF1847-I/SO
- Brand:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC16F1847 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1847 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 14 Kbytes program memory, 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
The PIC16F1847 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 14 Kbytes program memory, 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
16 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD) – Optional External Debug Headers Also Available
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
16 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD) – Optional External Debug Headers Also Available
Peripherals
12 Channel 10-bit Analogue to Digital Converter (ADC)
12 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Two Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Two Master Synchronous Serial Ports (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
Data Signal Modulator Module
SR Latch
12 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Two Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Two Master Synchronous Serial Ports (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
Data Signal Modulator Module
SR Latch
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 18 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 8 kB |
Maximum Frequency | 32MHz |
RAM Size | 1.024 kB |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Number of I2C Channels | 2 |
Number of CAN Channels | 0 |
Number of USART Channels | 1 |
Number of LIN Channels | 0 |
Width | 7.5mm |
Pulse Width Modulation | 2 (CCP) |
Maximum Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Length | 11.55mm |
Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Number of PCI Channels | 0 |
Maximum Operating Temperature | +85 °C |
Dimensions | 11.55 x 7.5 x 2.35mm |
ADCs | 1(12 x 10 bit) |
Height | 2.35mm |