- RS Stock No.:
- 145-8969
- Mfr. Part No.:
- PIC18F26J13-I/SP
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 145-8969
- Mfr. Part No.:
- PIC18F26J13-I/SP
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PIC18F2xJ13/4xJ13 8-Bit Flash Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | SPDIP |
Mounting Type | Through Hole |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 48MHz |
RAM Size | 3.76 kB |
USB Channels | 0 |
Number of PWM Units | 10 |
Number of SPI Channels | 2 |
Number of CAN Channels | 0 |
Number of USART Channels | 2 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 2.15 → 3.6 V |
Number of UART Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Number of PCI Channels | 0 |
Pulse Width Modulation | 3(16 bit) (CCP), 7(16 bit) (ECCP) |
Dimensions | 1.4 x 0.335 x 0.15in |
Number of LIN Channels | 0 |
Height | 3.81mm |
ADCs | 10 x 10/12 bit |
Length | 35.56mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Width | 0.335in |