Microchip ATSAMD51P20A-AU, 32bit ARM Cortex M4 Microcontroller, ATSAMD51, 120MHz, 1 MB Flash, 128-Pin TQFP
- RS Stock No.:
- 144-9640
- Mfr. Part No.:
- ATSAMD51P20A-AU
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 144-9640
- Mfr. Part No.:
- ATSAMD51P20A-AU
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The SAM D51 high performance micro-controller series is targeted for general purpose applications using the 32-bit ARM® Cortex®-M4 processor with Floating Point Unit (FPU), running up to 120 MHz ,up to 1 MB Dual Panel Flash with ECC, and up to 256 KB of SRAM with ECC.
Quad Serial Peripheral Interface(QSPI) with Execute in Place (XIP) Support.
Up to 2 Secure Digital Host Controller (SDHC)
Inter-IC Sound(I2S)Controller for Audio
Peripheral Touch Controller (PTC) supporting up to 256 channels of capacitive touch .
Full speed USB with embedded Host/device.
Supports 5 Low power modes with class leading 65μA/MHz Active Power Performance.
Up to 2 Secure Digital Host Controller (SDHC)
Inter-IC Sound(I2S)Controller for Audio
Peripheral Touch Controller (PTC) supporting up to 256 channels of capacitive touch .
Full speed USB with embedded Host/device.
Supports 5 Low power modes with class leading 65μA/MHz Active Power Performance.
Specifications
Attribute | Value |
---|---|
Family Name | ATSAMD51 |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 128 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 1 MB |
Maximum Frequency | 120MHz |
RAM Size | 256 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 6 |
Typical Operating Supply Voltage | 1.71 → 3.6 V |
Number of USART Channels | 2 |
Number of UART Channels | 0 |
Number of CAN Channels | 2 |
Number of I2C Channels | 6 |
Number of Ethernet Channels | 1 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (13 Channel) |
Number of PCI Channels | 0 |
Dimensions | 14 x 14 x 1.05mm |
Width | 14mm |
Data Rate | 2Mbit/s |
Number of LIN Channels | 0 |
Height | 1.05mm |
ADCs | 2 (32 x 12 bit) |
Length | 14mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 2 |
Instruction Set Architecture | Thumb-2 |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 1 |
- RS Stock No.:
- 144-9640
- Mfr. Part No.:
- ATSAMD51P20A-AU
- Brand:
- Microchip