- RS Stock No.:
- 144-9155
- Mfr. Part No.:
- PIC16F77-I/L
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 144-9155
- Mfr. Part No.:
- PIC16F77-I/L
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
PIC16F73/74/76/77 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F73/74/76/77 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and up to 368 bytes RAM.
The PIC16F73/74/76/77 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and up to 368 bytes RAM.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F73/76 Models
33 I/O Pins – PIC16F74/77 Models
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F73/76 Models
33 I/O Pins – PIC16F74/77 Models
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
8-bit Analogue to Digital Converter (ADC) – PIC16F73/76 5 Channels, PIC16F74/77 8 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART)
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART)
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | PLCC |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 8K x 14 words |
Maximum Frequency | 20MHz |
RAM Size | 368 B |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 4 → 5.5 V |
Number of I2C Channels | 1 |
Instruction Set Architecture | RISC |
Pulse Width Modulation | 2 (10 bit) (CCP) |
Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 0 |
Dimensions | 16.66 x 16.66 x 3.68mm |
Number of ADC Units | 1 |
Width | 16.66mm |
Number of LIN Channels | 0 |
Height | 3.68mm |
Maximum Operating Temperature | +85 °C |
Length | 16.66mm |
ADCs | 8 x 8 bit |