- RS Stock No.:
- 133-0962
- Mfr. Part No.:
- ATTINY1634-MN
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 133-0962
- Mfr. Part No.:
- ATTINY1634-MN
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
8-Bit PicoPower tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.
Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)
Specifications
Attribute | Value |
---|---|
Family Name | AVR |
Package Type | QFN/MLF |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 12MHz |
RAM Size | 1 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Width | 4mm |
Program Memory Type | Flash |
Dimensions | 4 x 4 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Maximum Operating Temperature | +105 °C |
Height | 0.75mm |
ADCs | 1(12 x 10 bit) |
Pulse Width Modulation | 1 (4 Channel) |
Length | 4mm |
Instruction Set Architecture | RISC |
- RS Stock No.:
- 133-0962
- Mfr. Part No.:
- ATTINY1634-MN
- Brand:
- Microchip