- RS Stock No.:
- 126-2147
- Mfr. Part No.:
- PIC18LF67K40-E/MR
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 126-2147
- Mfr. Part No.:
- PIC18LF67K40-E/MR
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
PIC18F6xK40 Low Power 8-bit Flash Microcontrollers
The PIC18(L)F65K40, PIC18(L)F66K40 and PIC18(L)F67K40 are 64-Pin, Low-Power 8-Bit Microcontrollers with Flash Memory from Microchip Technology. The combination of eXtreme Low-Power (XLP) technology with rich peripheral integration and large flash memory results in microcontrollers ideally suited to a wide range of low-power and general purpose applications. These devices are available in compact 64-pin QFN and TQFP packages with either 32 KB, 64 KB or 128 KB flash memory capacity. Low voltage versions are designated (PIC18LF65/PIC18LF66/PIC18LF67).
PIC18 MCU core with 83 instructions, 31 stack levels
32 KB (PIC18F65), 64 KB (PIC18F66) or 128 KB (PIC18F67) Flash memory
Internal 64 MHz oscillator
Operating Voltage: (F) 2.3 V to 5.5 V; Low-Voltage (LF) 1.8 V to 3.6 V
47 x 10-bit ADC, 1 x 5-bit DAC, 3 x Comparators
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
Communications: 2 x I²C/SPI, 5 x EUSART with LIN support
In-Circuit Debug Integrated on-chip
In-Circuit Serial Programing (ICSP) via two pins
32 KB (PIC18F65), 64 KB (PIC18F66) or 128 KB (PIC18F67) Flash memory
Internal 64 MHz oscillator
Operating Voltage: (F) 2.3 V to 5.5 V; Low-Voltage (LF) 1.8 V to 3.6 V
47 x 10-bit ADC, 1 x 5-bit DAC, 3 x Comparators
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
Communications: 2 x I²C/SPI, 5 x EUSART with LIN support
In-Circuit Debug Integrated on-chip
In-Circuit Serial Programing (ICSP) via two pins
Specifications
Attribute | Value |
---|---|
Family Name | PIC18LF |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 128 kB |
Maximum Frequency | 64MHz |
RAM Size | 3.562 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Height | 0.95mm |
Dimensions | 9 x 9 x 0.95mm |
Number of ADC Units | 1 |
Pulse Width Modulation | 1 (2 x 10 bit) |
Instruction Set Architecture | RISC |
Program Memory Type | Flash |
Maximum Operating Temperature | +125 °C |
ADCs | 47 x 10 bit |
Length | 9mm |
Width | 9mm |
Minimum Operating Temperature | -40 °C |