NXP LPC2387FBD100,551, 32bit ARM7TDMI-S Microcontroller, 72MHz, 512 kB Flash, 100-Pin LQFP

  • RS Stock No. 103-8060
  • Mfr. Part No. LPC2387FBD100,551
  • Brand NXP
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ARM7 Family Microcontrollers, NXP

A range of NXP microcontrollers based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, that combine the microcontroller with 32 kB, 64 kB, 128 kB, 256 kB and 512 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate.

High integration and low power consumption
wide range of serial communications interfaces and on-chip SRAM options
Alternative 16-bit Thumb-mode reduces code by more than 30 % with minimal performance penalty
32 bit timers, PWM channels and up to 47 GPIO lines
Ideally suited to industrial control and medical systems

Specifications
Attribute Value
Family Name LPC23
Package Type LQFP
Mounting Type Surface Mount
Pin Count 100
Device Core ARM7TDMI-S
Data Bus Width 32bit
Program Memory Size 512 kB
Maximum Frequency 72MHz
RAM Size 4 kB, 98 kB
USB Channels 1 x Device
Number of PWM Units 1
ADC Channels 6
Number of SPI Channels 3
Typical Operating Supply Voltage 3.3 V
ADCs 6 x 10 bit
Number of ADC Units 1
Number of Timers 4
Number of CAN Channels 2
ADC Resolution 10bit
Timer Resolution 32bit
Timers 4 x 32 bit
Width 14.1mm
Minimum Operating Temperature -40 °C
PWM Channels 1
Number of I2C Channels 3
Height 1.45mm
Number of Ethernet Channels 1
Maximum Operating Temperature +85 °C
Number of UART Channels 4
Pulse Width Modulation 1(Motor Control)
Length 14.1mm
Dimensions 14.1 x 14.1 x 1.45mm
Instruction Set Architecture RISC
Program Memory Type Flash
Available to back order for despatch 20/01/2020
Price Each (In a Tube of 90)
£ 9.726
(exc. VAT)
£ 11.671
(inc. VAT)
Units
Per unit
Per Tube*
90 - 180
£9.726
£875.34
270 - 360
£9.426
£848.34
450 - 810
£9.305
£837.45
900 - 2160
£9.187
£826.83
2250 +
£9.073
£816.57
*price indicative
Related Products
The PIC32MX27x family brings lower power run, sleep ...
Description:
The PIC32MX27x family brings lower power run, sleep and deep sleep currents to the PIC32MX family, while increasing the frequency of 28 and 44 pin devices up to 72Mhz. These devices are available in 128K and 256K Flash variants, and both with and without FS USB. Target applications include Audio ...
STMicroelectronics STM32F105/107 processors with Cortex M3 core have ...
Description:
STMicroelectronics STM32F105/107 processors with Cortex M3 core have speeds up to 72 MHz. The STM32 series consists of ARM based 32bit MCUs with 16-bit timers, CANs, ADCs, USB 2.0 full speed interface/OTG, Ethernet MAC and comm interface(I2C,SPI,UART). The STM32 ARM Cortex-M3 32 bit Flash microcontroller operates low voltage, low power ...
The Kinetis K2x MCU family is pin-peripheral and ...
Description:
The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. These devices offer various levels of integration, with a rich ...
STMicroelectronics STM32F105/107 processors with Cortex M3 core have ...
Description:
STMicroelectronics STM32F105/107 processors with Cortex M3 core have speeds up to 72 MHz. The STM32 series consists of ARM based 32bit MCUs with 16-bit timers, CANs, ADCs, USB 2.0 full speed interface/OTG, Ethernet MAC and comm interface(I2C,SPI,UART). The STM32 ARM Cortex-M3 32 bit Flash microcontroller operates low voltage, low power ...