- RS Stock No.:
- 138-067P
- Mfr. Part No.:
- DS80C320-QCL+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 138-067P
- Mfr. Part No.:
- DS80C320-QCL+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
8051 Family Microcontrollers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
8051 Microcontrollers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Family Name | DS80C |
Package Type | PLCC |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | 8051 |
Data Bus Width | 8bit |
Maximum Frequency | 33MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of SPI Channels | 0 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
Number of I2C Channels | 0 |
Number of UART Channels | 1 |
Width | 16.66mm |
Program Memory Type | ROMLess |
Length | 16.66mm |
Maximum Operating Temperature | +70 °C |
Number of PCI Channels | 0 |
Minimum Operating Temperature | 0 °C |
Instruction Set Architecture | CISC |
Dimensions | 16.66 x 16.66 x 3.96mm |
Maximum Number of Ethernet Channels | 0 |
Number of LIN Channels | 0 |
Height | 3.96mm |
Number of Ethernet Channels | 0 |
- RS Stock No.:
- 138-067P
- Mfr. Part No.:
- DS80C320-QCL+
- Brand:
- Maxim Integrated