- RS Stock No.:
- 601-7357
- Mfr. Part No.:
- MB-R8CS
- Brand:
- Sunhayato
Discontinued product
- RS Stock No.:
- 601-7357
- Mfr. Part No.:
- MB-R8CS
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Microcontroller R8C/15 Board
Small-size, lightweight, high-speed microcontroller board powered by Renesas Electronics' R8C/15 R5F21154SP
Low-power consumption EIA-232 line / driver / receiver MAX3380ECUP included
All ports and power / earth terminals protrude at a 2.54 mm pitch, allowing for installation on a universal board
A microcontroller board ideal for microcontroller training / feature evaluation
Low-power consumption EIA-232 line / driver / receiver MAX3380ECUP included
All ports and power / earth terminals protrude at a 2.54 mm pitch, allowing for installation on a universal board
A microcontroller board ideal for microcontroller training / feature evaluation
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | MCU |
Processor Part Number | R8C/15 |