- RS Stock No.:
- 150-1738
- Mfr. Part No.:
- KITXMC45RELAXLITEV1TOBO1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 150-1738
- Mfr. Part No.:
- KITXMC45RELAXLITEV1TOBO1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
XMC4500 Microcontroller (ARM® Cortex™-M4F based)
Detachable on-board debugger
Power over USB
ESD and reverse current protection
2 x user button and 2 x user LED
4 x SPI-Master, 3x I2C, 3 x I2S, 3 x UART, 2 x CAN, 17 x ADC
(12 bit), 2 x DAC, 31x PWM mapped on 2 Pin Headers 2 x 20 0.1
Micro-USB plug
Detachable on-board debugger
Power over USB
ESD and reverse current protection
2 x user button and 2 x user LED
4 x SPI-Master, 3x I2C, 3 x I2S, 3 x UART, 2 x CAN, 17 x ADC
(12 bit), 2 x DAC, 31x PWM mapped on 2 Pin Headers 2 x 20 0.1
Micro-USB plug
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Board |
Kit Name | XMC4500 |
Device Core | ARM Cortex M4F |
Processor Family Name | ARM |
Processor Part Number | XMC4500 |
Processor Type | Microcontroller |
- RS Stock No.:
- 150-1738
- Mfr. Part No.:
- KITXMC45RELAXLITEV1TOBO1
- Brand:
- Infineon