ZF Button Microswitch, Quick Connect Terminal, 10 A @ 125/250 V ac, 6 A @ 30 V dc, SP-CO, IP50

Stock information currently inaccessible
RS Stock No.:
868-1893
Mfr. Part No.:
D443-R1AA-G2
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Button

Terminal Type

Quick Connect

Contact Current Rating

10 A @ 125/250 V ac, 6 A @ 30 V dc

Contact Configuration

SP-CO

IP Rating

IP50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Contact Material

Silver Alloy

Case Material

Thermoplastic Polyester PET

Voltage Rating

125/250 V ac, 30 V dc

Standards Met

EN61058, UL E314201, UL1054

Operating Temperature Range

-40 → +150°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy