ZF Roller Lever Microswitch, Quick Connect Terminal, 3 A, SPDT, IP50
- RS Stock No.:
- 868-1852
- Mfr. Part No.:
- D423-R1RA-G2
- Brand:
- ZF
Stock information currently inaccessible
- RS Stock No.:
- 868-1852
- Mfr. Part No.:
- D423-R1RA-G2
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Roller Lever | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 3 A | |
| Contact Configuration | SPDT | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Contact Material | Silver | |
| Case Material | Thermoplastic Polyester PET | |
| Voltage Rating | 125/250V ac | |
| Operating Temperature Range | -40 → +150°C | |
| Standards Met | EN61058, UL E314201, UL1054 | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Roller Lever | ||
Terminal Type Quick Connect | ||
Contact Current Rating 3 A | ||
Contact Configuration SPDT | ||
IP Rating IP50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Contact Material Silver | ||
Case Material Thermoplastic Polyester PET | ||
Voltage Rating 125/250V ac | ||
Operating Temperature Range -40 → +150°C | ||
Standards Met EN61058, UL E314201, UL1054 | ||
- COO (Country of Origin):
- DE
