Verbatim 32 GB MicroSDHC Card Class 10, U1

  • RS Stock No. 188-4772
  • Mfr. Part No. 44059
  • Brand Verbatim
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Expand the memory of your compatible Android / Windows tablet or smartphone,
Class 10 and UHS speed class 1 (U1) rating,
Optimized for the performance demands of 1080p HD video content,
Includes a USB card reader to easily transfer content to and from the card.

Specifications
Attribute Value
Card Format MicroSDHC
Capacity 32 GB
Adapter Included USB Adapter Included
Speed Class Rating Class 10, U1
Available to back order for despatch 05/02/2020
Price Each
£ 20.79
(exc. VAT)
£ 24.95
(inc. VAT)
Units
Per unit
1 +
£20.79
Related Products
Transcend micro SDXC/SDHC UHS-I memory cards feature the ...
Description:
Transcend micro SDXC/SDHC UHS-I memory cards feature the Ultra High-Speed Class 1 specification. Offering vast storage space and superior read/write speeds, Transcend micro SDXC/SDHC cards are the perfect memory upgrade solution. Utilising this next-generation technology, these cards ensure the best possible performance when running memory-intensive mobile apps and games. Supports ...
Transcend industrial-grade micro-SD cards offer greater design flexibility ...
Description:
Transcend industrial-grade micro-SD cards offer greater design flexibility and cost savings. The cards are manufactured with high-quality controller and MLC flash chips, providing excellent shock and vibration resistance and low power consumption. Ro HS compliant Operating Voltage: 2.7 - 3.6 VDurability: 10000 insertion/removal cycles Compatible with SD Specification Ver. 3.0SD ...
Transcend Super MLC technology features a cost-effective solution ...
Description:
Transcend Super MLC technology features a cost-effective solution that offers performance close to that of SLC NAND flash. These industrial-grade Super MLC micro-SD cards combine the advantages of high-performance, exceptional endurance, and wide temperature tolerance. Manufactured with Industrial Super MLC Flash Excellent endurance Cost-effective solution Operating Temperature: -40 to 85°CRo ...
Lexar High-Performance 633x micro SDHC/micro SDXC UHS-I cards ...
Description:
Lexar High-Performance 633x micro SDHC/micro SDXC UHS-I cards designed for your sports camcorder, tablet or smartphone. Makes it easy to capture play back, and transfer 1080p full-HD, 3D, and 4K video, as well as the highest-quality movies, photos, and songs. Quickly captures, stores, plays back, and transfers media files Leverages ...