Toshiba 64 GB MicroSD Card Class 10, UHS-1 U1

  • RS Stock No. 180-1639
  • Mfr. Part No. THN-M203K0640EA
  • Brand Toshiba
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Record all your exciting moments with your mobile phone. With a huge capacity of up to 256GB you can keep all your pictures, songs or videos worry-free with you.

Read Speed: Up to 100 MB/s5 years warrantyShockproofWaterproofUse for: cameras, mobile phones

Specifications
Attribute Value
Card Format MicroSD
Capacity 64 GB
Speed Class Rating Class 10, UHS-1 U1
Temperature Range -25 +85°C
54 In stock for FREE next working day delivery
Price Each
Was £18.16
£ 13.64
(exc. VAT)
£ 16.37
(inc. VAT)
Units
Per unit
1 +
£13.64
Related Products
Transcend industrial-grade micro-SD cards offer greater design flexibility ...
Description:
Transcend industrial-grade micro-SD cards offer greater design flexibility and cost savings. The cards are manufactured with high-quality controller and MLC flash chips, providing excellent shock and vibration resistance and low power consumption. Ro HS compliant Operating Voltage: 2.7 - 3.6 VDurability: 10000 insertion/removal cycles Compatible with SD Specification Ver. 3.0SD ...
Lexar High-Performance 633x micro SDHC/micro SDXC UHS-I cards ...
Description:
Lexar High-Performance 633x micro SDHC/micro SDXC UHS-I cards designed for your sports camcorder, tablet or smartphone. Makes it easy to capture play back, and transfer 1080p full-HD, 3D, and 4K video, as well as the highest-quality movies, photos, and songs. Quickly captures, stores, plays back, and transfers media files Leverages ...
Designed for your sports camcorder, tablet, or smartphone, ...
Description:
Designed for your sports camcorder, tablet, or smartphone, Lexar® High-Performance micro SDHC™/micro SDXC™ UHS-I cards (633x) make it easy to quickly capture play back, and transfer 1080p full-HD, 3D, and 4K video, as well as the highest-quality movies, photos, and songs. These high-capacity, Class 10 cards leverage UHS-I technology to ...
Aiming for mobile devices and handheld game consoles, ...
Description:
Aiming for mobile devices and handheld game consoles, Transcend's High Performance micro SDXC 330S memory cards compliant with the latest A2 speed class boast excellent random read/write speed for retrieving small pieces of data from random locations, and speeding app launch time. ""