Bailey Electric & Electronics bv 150 W Tube Metal Halide Lamp, R7S, 13500 lm

Subtotal (1 unit)*

£24.00

(exc. VAT)

£28.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.00

*price indicative

RS Stock No.:
768-082
Mfr. Part No.:
146469
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Power

150W

Product Type

Metal Halide Lamp

Lamp Base/Socket

R7S

Lamp Shape

Tube

Mounting Orientation

Vertical

Sub Type

Metal Halide Lamp

Luminous Flux

13500lm

Lamp Finish

Clear

Internal Ignitor

No

Lifespan

12000h

Lamp Designation

TD

Length

137mm

Diameter

23mm

Standards/Approvals

RoHS

Series

HID

Voltage

85V

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv Lamp designed for versatile lighting applications. It combines outstanding light quality with long-lasting reliability, making it Ideal for shops, display windows, and museums.

Ceramic discharge tube design enhances durability

Designed for closed luminaires to ensure optimal performance

Lamp efficacy of 90lm/W provides energy-efficient lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy